Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No04745600001Copy
Newark Part No.24M9799
Product RangeSAK
Also Known AsASK 1/EN
Your Part Number
591 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No04745600001Copy
Newark Part No.24M9799
Product RangeSAK
Also Known AsASK 1/EN
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Fuse Size Held5mm x 20mm
Product RangeSAK
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 047456 ASK1 from Weidmuller is 2 position fuse terminal with screw connection. This fuse terminal is made of PA 66 material in beige/yellow colour and suitable for wire size ranging from 22AWG to 12AWG.
- Dimension of fuse terminal is 43mm x 58mm x 8.1mm (D x H x W)
- G-Si, 5mm x 20mm cartridge fuse
- Pivoting fuse holder
- TS 35, TS 32 mounting rail (Snap-on mounting)
- Net weight of fuse terminal is 13.35g
- UL94 V-2 flammability rating
- CSA, CE, EAC approved and UL recognized
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
SAK
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 04745600001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate