Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No605-GP-03-PSB
Newark Part No.44F7835
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No605-GP-03-PSB
Newark Part No.44F7835
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Pitch Spacing28.7mm
Rated Current90A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 605-GP-03-PSB is a 3-pole 90A panel-mount Barrier Terminal Block with open back design. It has nickel-plated brass connector, phenolic insulator base, tin-plated brass rivet and nickel plated brass #1/4 to 28 binder head slotted screws.
- 10000A (Default) Short circuit current rating
- Approved for factory wiring
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
12AWG
Pitch Spacing
28.7mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
2AWG
Rated Current
90A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate