Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABB
Manufacturer Part No1512TECopy
Newark Part No.67Y9842
Technical Datasheet
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing8mm
Rated Current14A
Rated Voltage380V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1512TE is a 12-pole polyamide Terminal Block barrier strip with raised T-insert base connector, 2.5mm² nominal clamping area. Available in galvanized brass insert with galvanized steel screw.
- Approval Bodies: DEMKO, NEMKO, SEMKO, SEV, VDE
- External Height: 13.4mm
- External Length / Height: 94mm
- External Width: 16.2mm
- Fixing Hole Diameter: 2mm
- PA T85 Maximum ambient temperature
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
380V
SVHC
No SVHC (17-Dec-2015)
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Rated Current
14A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate