Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No757-403/000-005
Newark Part No.45M7441
Also Known AsGTIN UPC EAN: 4044918978651
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $239.750 |
5+ | $224.850 |
10+ | $209.950 |
25+ | $195.050 |
Price for:Each
Minimum: 1
Multiple: 1
$239.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 757-403/000-005 is a 10-way 3-pole M8 Sensor/Actuator Box with 5m connecting cable, green LED operating indicator and yellow LED status indicator. It has pre-nickeled and 0.8μm gold-plated CuSn socket type contacts, nickel-plated die-cast zinc tapped bush and Viton seal.
- PNP switching function
- RAL 7035 PA 66 (UL94V-0) enclosure
- ≤10mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
- IP68 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Cable Length
5m
No. of Ports
10Ports
No. of Output Ports
10Ports
IP Rating
IP68
Input Connection Type
5m Cable
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate