2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Cable Assemblies
                                                                                                    Print Page

                                                                                                    1210360178

                                                                                                    Sensor Cable, IP65, DIN Plug, 90° M12 Plug, 5 Positions, 2 m, 6.6 ft

                                                                                                    MOLEX / BRAD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX / BRAD 1210360178
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1210360178
                                                                                                    Newark Part No.31X2931
                                                                                                    Product RangeMicro-Change mPm 121036 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 80
                                                                                                    Multiple: 40
                                                                                                    $1,980.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / BRAD
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1210360178
                                                                                                    Newark Part No.31X2931
                                                                                                    Product RangeMicro-Change mPm 121036 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type ADIN 5 Position Plug
                                                                                                    Connector to ConnectorDIN Plug to 90° M12 Circular Plug
                                                                                                    Connector Type ADIN Plug
                                                                                                    Connector Type BM12 Sensor Right Angle 5 Position Plug
                                                                                                    Cable Length - Metric2m
                                                                                                    Connector Type B90° M12 Plug
                                                                                                    Cable Length - Imperial6.6ft
                                                                                                    No. of Positions5 Positions
                                                                                                    Product RangeMicro-Change mPm 121036 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    DIN 5 Position Plug

                                                                                                    Connector Type A

                                                                                                    DIN Plug

                                                                                                    Cable Length - Metric

                                                                                                    2m

                                                                                                    Cable Length - Imperial

                                                                                                    6.6ft

                                                                                                    Product Range

                                                                                                    Micro-Change mPm 121036 Series

                                                                                                    Connector to Connector

                                                                                                    DIN Plug to 90° M12 Circular Plug

                                                                                                    Connector Type B

                                                                                                    M12 Sensor Right Angle 5 Position Plug

                                                                                                    Connector Type B

                                                                                                    90° M12 Plug

                                                                                                    No. of Positions

                                                                                                    5 Positions

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product