Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T11R
Newark Part No.88K1926
Product RangeE32 Series
Your Part Number
Technical Datasheet
274 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $314.18 |
| 5+ | $296.27 |
| 10+ | $288.00 |
| 25+ | $279.73 |
| 50+ | $267.33 |
Price for:Each
Minimum: 1
Multiple: 1
$314.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T11R
Newark Part No.88K1926
Product RangeE32 Series
Technical Datasheet
Connector Type A-
Cable Length - Metric2m
Connector Type BFree End
Connector Type B-
Cable Length - Imperial6.56ft
No. of Positions-
Product RangeE32 Series
SVHCTo Be Advised
Product Overview
The E32-T11R is a free/stripped end fiber optic Sensor Cable made of unique multi-core construction. The multi-core design ensures optimal light transmission even when bent 180° with a bending radius of 1mm. It features through-beam straight sensing and high-power lens. It is suitable for use with the photoelectric sensors.
Applications
Industrial, Sensing & Instrumentation, Communications & Networking, Automation & Process Control
Technical Specifications
Connector Type A
-
Connector Type B
Free End
Cable Length - Imperial
6.56ft
Product Range
E32 Series
Cable Length - Metric
2m
Connector Type B
-
No. of Positions
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate