2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Connectors
                                                                                                    Print Page

                                                                                                    1200710038

                                                                                                    Sensor Connector, Micro-Change 120071 Series, M12, Plug, 4 Contacts, Pin, Straight Cable Mount

                                                                                                    MOLEX / BRAD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX / BRAD 1200710038
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1200710038
                                                                                                    Newark Part No.15M7973
                                                                                                    Product RangeMicro-Change 120071 Series
                                                                                                    Also Known As8A4006-31
                                                                                                    Your Part Number
                                                                                                    109 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.580
                                                                                                    5+$31.810
                                                                                                    10+$30.220
                                                                                                    25+$28.810
                                                                                                    50+$27.390
                                                                                                    100+$26.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / BRAD
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1200710038
                                                                                                    Newark Part No.15M7973
                                                                                                    Product RangeMicro-Change 120071 Series
                                                                                                    Also Known As8A4006-31
                                                                                                    Product RangeMicro-Change 120071 Series
                                                                                                    Sensor Connector SizeM12
                                                                                                    Sensor Connector GenderMale
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    No. of Contacts4Contacts
                                                                                                    No. of Positions4 Positions
                                                                                                    Sensor Contact TypePin
                                                                                                    Sensor Connector MountingStraight Cable Mount
                                                                                                    IP / NEMA RatingIP67
                                                                                                    Connector Coding-
                                                                                                    Connector Body MaterialNylon (Polyamide) Body
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingSilver
                                                                                                    Current Rating4A
                                                                                                    Voltage Rating300V
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 1200710038 is a 4-pole straight male Micro-Change® (M12) single keyway Field Attachable Connector with silver-plated brass contacts and PG7 cable fitting. This 120071 series connector comes with PA body and accepts 18AWG wire. Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

                                                                                                    • M12 design meets IEC specifications
                                                                                                    • Ideal for class 2 power and network circuit applications
                                                                                                    • Provides a longer-lasting, high-performance electrical contact
                                                                                                    • Water-tight panel-mount design
                                                                                                    • IP67 Protection rating
                                                                                                    • 4A Maximum current per contact
                                                                                                    • 250VAC/300VDC Maximum voltage

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Commercial, Industrial, Automation & Process Control, Lighting

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Micro-Change 120071 Series

                                                                                                    Sensor Connector Gender

                                                                                                    Male

                                                                                                    No. of Contacts

                                                                                                    4Contacts

                                                                                                    Sensor Contact Type

                                                                                                    Pin

                                                                                                    IP / NEMA Rating

                                                                                                    IP67

                                                                                                    Connector Body Material

                                                                                                    Nylon (Polyamide) Body

                                                                                                    Contact Plating

                                                                                                    Silver

                                                                                                    Voltage Rating

                                                                                                    300V

                                                                                                    Sensor Connector Size

                                                                                                    M12

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    No. of Positions

                                                                                                    4 Positions

                                                                                                    Sensor Connector Mounting

                                                                                                    Straight Cable Mount

                                                                                                    Connector Coding

                                                                                                    -

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Current Rating

                                                                                                    4A

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product