• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Coaxial Connectors & Accessories
                                                                                                    4. RF / Coaxial Connectors
                                                                                                    Print Page

                                                                                                    1065-1 QD

                                                                                                    RF / Coaxial Connector, 10kV Coaxial, Straight Plug, Crimp, RG58, RG58A, RG58C, Brass

                                                                                                    KINGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KINGS 1065-1 QD
                                                                                                    KINGS 1065-1 QD
                                                                                                    KINGS 1065-1 QD
                                                                                                    KINGS 1065-1 QD
                                                                                                    ManufacturerKINGS
                                                                                                    Manufacturer Part No1065-1 QD
                                                                                                    Newark Part No.98F991
                                                                                                    Product Range10 KV Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    296 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$56.720
                                                                                                    5+$54.000
                                                                                                    10+$51.280
                                                                                                    25+$49.220
                                                                                                    50+$47.530
                                                                                                    100+$45.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $56.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KINGS
                                                                                                    ManufacturerKINGS
                                                                                                    Manufacturer Part No1065-1 QD
                                                                                                    Newark Part No.98F991
                                                                                                    Product Range10 KV Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type10kV Coaxial
                                                                                                    Connector Body StyleStraight Plug
                                                                                                    Coaxial TerminationCrimp
                                                                                                    Impedance-
                                                                                                    Coaxial Cable TypeRG58, RG58A, RG58C
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Frequency Max-
                                                                                                    Connector MountingCable Mount
                                                                                                    Product Range10 KV Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    1065-1 QD is a 10KV series crimp plug coaxial connector ideally suited for pulse applications. It has a brass male center contact, silicone rubber gasket/seal, and polyethylene insulator.

                                                                                                    • Non-constant impedance
                                                                                                    • Durable brass body with nickel plating
                                                                                                    • Polyethylene high density insulators
                                                                                                    • Commercial bronze alloy crimp sleeves
                                                                                                    • Nickel body and gold center contacts finish
                                                                                                    • 2 stud bayonet coupling mating
                                                                                                    • 10KVDC operating, 15KVDC test voltage rating
                                                                                                    • 10⁶Megaohms insulation resistance
                                                                                                    • Temperature range from -55°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    10kV Coaxial

                                                                                                    Coaxial Termination

                                                                                                    Crimp

                                                                                                    Coaxial Cable Type

                                                                                                    RG58, RG58A, RG58C

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Connector Body Style

                                                                                                    Straight Plug

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Frequency Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    10 KV Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.