Print Page
1123721-1
Rectangular Power Contact, EP Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1123721-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2631
Cut Tape86C8232
Product RangeEP Series
Your Part Number
41,153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.202 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 25+ | $0.181 |
| 50+ | $0.164 |
| 100+ | $0.151 |
| 500+ | $0.137 |
| 1000+ | $0.128 |
| 5000+ | $0.120 |
| 10000+ | $0.117 |
Full Reel
| Quantity | Price |
|---|---|
| 40000+ | $0.093 |
| 48000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1123721-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2631
Cut Tape86C8232
Product RangeEP Series
Technical Datasheet
Product RangeEP Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1123721-1 is a receptacle Power Contact made of phosphor bronze with pre-tin plated finish. It accepts 22 to 18AWG wire size. The open barrel crimp contact is suitable for Economy Power (EP) connectors and plug housing.
- Locking lance contact retention
- 250VAC/DC Operating voltage
- 8A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Industrial, Lighting, Power Management
Technical Specifications
Product Range
EP Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1123721-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability