Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCNT ASM S DPDMB-1616 *KNG2*
Newark Part No.36P6948
Product RangeDPX*MA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 250+ | $10.750 |
Price for:Each
Minimum: 500
Multiple: 1
$5,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCNT ASM S DPDMB-1616 *KNG2*
Newark Part No.36P6948
Product RangeDPX*MA Series
Technical Datasheet
Product RangeDPX*MA Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCTo Be Advised
Product Overview
The CNT ASM S DPDMB-1616 *KNG2* is a rectangular Power Contact made of copper alloy with gold-plated finish. It is suitable for DPX*MA series connectors and accepts 16 to 20AWG wire.
Applications
Power Management, Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
DPX*MA Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate