Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/02Copy
Newark Part No.92C3882
Product RangePOLYSNAP Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.770 |
| 5+ | $23.830 |
| 10+ | $21.900 |
| 25+ | $20.530 |
| 50+ | $19.550 |
| 100+ | $18.620 |
| 250+ | $17.460 |
Price for:Each
Minimum: 1
Multiple: 1
$25.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/02Copy
Newark Part No.92C3882
Product RangePOLYSNAP Series
Technical Datasheet
Product RangePOLYSNAP Series
Connector TypeFused IEC
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZV01/Z0000/02 is a vertical single fused C14 PF0011/63 IEC Power Inlet with 1-pole red neon switch. This POLYSNAP series inlet offers a very adaptable and flexible solution to panel design. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module.
- Non filtered
Technical Specifications
Product Range
POLYSNAP Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
1-Pole Switch
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Connector Type
Fused IEC
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability