Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75A203000T
Newark Part No.
Full Reel28X2560
Cut Tape84K8208
Product RangeUE75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.360 | $680.00 |
| Total Price | $680.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.992 |
| 1000+ | $0.959 |
| 2000+ | $0.936 |
| 3000+ | $0.913 |
| 5000+ | $0.905 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75A203000T
Newark Part No.
Full Reel28X2560
Cut Tape84K8208
Product RangeUE75 Series
Technical Datasheet
Connector TypeSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Product RangeUE75 Series
Connector MountingSurface Mount
SVHCNo SVHC (08-Jul-2021)
Product Overview
The UE75A203000T is a SFP standard Interconnect System with gold-plated copper alloy contacts and UL94V-0 rated glass reinforced, lead-free solder reflow process compatible thermoplastic housing. This interconnect system consists of a 20-position connector enclosed in a metal cage mounted to a host PCB. The single-port SFP connector is rated up to 6Gbps. The connector accepts multiple transceivers per INF-8074i and combines, transmits and receives functions in a compact and flexible format.
- Hot swappable
- 3.3V Operating voltage
- 0.5A Operating current
- 300VAC Dielectric withstanding voltage
- 1000MΩ Minimum insulation resistance
- 70mΩ Maximum contact resistance
- 250 Mating cycles minimum durability
Applications
Industrial
Technical Specifications
Connector Type
SFP
Port Configuration
1 x 1 (Single)
Connector Mounting
Surface Mount
No. of Contacts
20Contacts
Product Range
UE75 Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for UE75A203000T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate