2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Contacts
                                                                                                    Print Page

                                                                                                    39-00-0184

                                                                                                    Contact, Mini-Fit® Jr.™, Mini-Fit Jr. 5556 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 39-00-0184
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No39-00-0184
                                                                                                    Newark Part No.58R0322
                                                                                                    Product RangeMini-Fit Jr. 5556 Series
                                                                                                    Also Known As5556-PBGS2PL, GTIN UPC EAN: 800754395908
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.798
                                                                                                    10+$0.725
                                                                                                    25+$0.701
                                                                                                    50+$0.671
                                                                                                    100+$0.639
                                                                                                    250+$0.603
                                                                                                    500+$0.572
                                                                                                    1000+$0.539
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No39-00-0184
                                                                                                    Newark Part No.58R0322
                                                                                                    Product RangeMini-Fit Jr. 5556 Series
                                                                                                    Also Known As5556-PBGS2PL, GTIN UPC EAN: 800754395908
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMini-Fit Jr. 5556 Series
                                                                                                    Contact GenderSocket
                                                                                                    Contact Termination TypeCrimp
                                                                                                    Wire Size AWG Max22AWG
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    For Use With5557 Mini-Fit Jr Receptacle Housing, 30067 TPA, 42474 BMI, 44516 BMI Slide and Lock Panel Mount
                                                                                                    Wire Size AWG Min28AWG
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 39-00-0184 is a Crimp Terminal made of phosphor bronze with gold plated finish. The 5556 series female terminal/socket contact accepts 22 to 28AWG wire. It mates with 5558 Mini-Fit® crimp male terminals Mini-Fit Jr.™ vertical header 5566, 5569 dual row header and it can be suitable for use with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 44516 Mini-Fit® BMI slide and lock panel mount. The Mini-Fit® family is designed for higher-current/higher-density applications which require design flexibility for wire-to-wire, wire-to-board and board-to-board configurations.

                                                                                                    • 30 Durability (maximum mating cycles)
                                                                                                    • 9A Rated current
                                                                                                    • 600V Maximum rated voltage

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Mini-Fit Jr. 5556 Series

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Wire Size AWG Min

                                                                                                    28AWG

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Contact Gender

                                                                                                    Socket

                                                                                                    Wire Size AWG Max

                                                                                                    22AWG

                                                                                                    For Use With

                                                                                                    5557 Mini-Fit Jr Receptacle Housing, 30067 TPA, 42474 BMI, 44516 BMI Slide and Lock Panel Mount

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product