Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.798 |
| 10+ | $0.725 |
| 25+ | $0.701 |
| 50+ | $0.671 |
| 100+ | $0.639 |
| 250+ | $0.603 |
| 500+ | $0.572 |
| 1000+ | $0.539 |
Product Information
Product Overview
The 39-00-0184 is a Crimp Terminal made of phosphor bronze with gold plated finish. The 5556 series female terminal/socket contact accepts 22 to 28AWG wire. It mates with 5558 Mini-Fit® crimp male terminals Mini-Fit Jr.™ vertical header 5566, 5569 dual row header and it can be suitable for use with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 44516 Mini-Fit® BMI slide and lock panel mount. The Mini-Fit® family is designed for higher-current/higher-density applications which require design flexibility for wire-to-wire, wire-to-board and board-to-board configurations.
- 30 Durability (maximum mating cycles)
- 9A Rated current
- 600V Maximum rated voltage
Applications
Power Management, Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control
Technical Specifications
Mini-Fit Jr. 5556 Series
Crimp
Gold Plated Contacts
28AWG
No SVHC (04-Feb-2026)
Socket
22AWG
5557 Mini-Fit Jr Receptacle Housing, 30067 TPA, 42474 BMI, 44516 BMI Slide and Lock Panel Mount
Phosphor Bronze
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate