2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Contacts
                                                                                                    Print Page

                                                                                                    204226-1001

                                                                                                    Contact, Squba 204226 Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 204226-1001
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No204226-1001
                                                                                                    Newark Part No.
                                                                                                    Full Reel55AC8197
                                                                                                    Re-Reel55AC8196
                                                                                                    Cut Tape55AC8196
                                                                                                    Product RangeSquba 204226 Series
                                                                                                    Also Known AsGTIN UPC EAN: 191128320627
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    30,593 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 12 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.124$0.12
                                                                                                    Total Price $0.12
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.124
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    42000+$0.066
                                                                                                    70000+$0.065
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No204226-1001
                                                                                                    Newark Part No.
                                                                                                    Full Reel55AC8197
                                                                                                    Re-Reel55AC8196
                                                                                                    Cut Tape55AC8196
                                                                                                    Product RangeSquba 204226 Series
                                                                                                    Also Known AsGTIN UPC EAN: 191128320627
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSquba 204226 Series
                                                                                                    Contact GenderPin
                                                                                                    Contact Termination TypeCrimp
                                                                                                    Wire Size AWG Max22AWG
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    For Use WithMolex Squba 204223 Series Plug Housing Connectors
                                                                                                    Wire Size AWG Min24AWG
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The Squba 1.80mm-Pitch Sealed Wire-to-Wire connector system is a patent-pending design that offers an IP67 NEMA rating and carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications.

                                                                                                    • Protected, low-profile positive latch prevents wire from getting caught on latch and damaging it
                                                                                                    • Minimizes latch size to prevent latch from adding to connector’s package size
                                                                                                    • Miniature size (1.80mm pitch) alleviates space constraints
                                                                                                    • Seal caps protect seals from damage during shipping, handling and use
                                                                                                    • Sealed components with proven performance delivers IP67 NEMA rating

                                                                                                    Applications

                                                                                                    Commercial Vehicle, Consumer Electronics, Industrial Automation, Robotics, Security

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Squba 204226 Series

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    Wire Size AWG Min

                                                                                                    24AWG

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Contact Gender

                                                                                                    Pin

                                                                                                    Wire Size AWG Max

                                                                                                    22AWG

                                                                                                    For Use With

                                                                                                    Molex Squba 204223 Series Plug Housing Connectors

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Technical Docs (5)

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Alternatives for 204226-1001

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product