Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47745-001LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K3990
Product RangeFCI Mini PV 47745
Your Part Number
8,213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.479 |
| 25+ | $0.452 |
| 50+ | $0.442 |
| 100+ | $0.432 |
| 250+ | $0.408 |
| 500+ | $0.391 |
| 1000+ | $0.373 |
Price for:Each
Minimum: 10
Multiple: 10
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47745-001LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93K3990
Product RangeFCI Mini PV 47745
Technical Datasheet
Product RangeFCI Mini PV 47745
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithBergcon Mini Latch Housing
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47745-001LF from FCI is a standard MINI PV crimp to wire receptacle contact. The dual metal contact design provides contact retention force after repeated cycles. This contact offers superior electrical and mechanical characteristics. It is recommende
- Made of brass with gold plating
- Spring material is beryllium copper
- Current rating of 3A
- Maximum resistance of 5mohm
- Operating temperature range from -65°C to 125°C
- Insulation diameter range from 0.91mm to 2.62mm
Technical Specifications
Product Range
FCI Mini PV 47745
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Bergcon Mini Latch Housing
Contact Material
Brass
Technical Docs (2)
Alternatives for 47745-001LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate