Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No4400-01032-0Copy
Newark Part No.40M4429
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No4400-01032-0Copy
Newark Part No.40M4429
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact Plating-
For Use WithConnector Housing
Wire Size AWG Min26AWG
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 4400-01032-0 is a Crimp Contact Pin provides a secure method for making input/output connections to all panel mounted 12-pin DMS series meters. This connector is ideal for use in low-volume prototype applications. It features nylon insulator and accepts 22 to 26AWG wire size.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Connector Housing
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate