194,583 Product Results Found for " "

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Contact Gender
Pitch Spacing
No. of Rows
Gender
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02R6549
Each
1+
$6.540
10+
$6.460
25+
$6.250
50+
$5.880
100+
$5.490
More Pricing...
02R3596
Each
1+
$6.660
50+
$5.770
100+
$4.880
500+
$3.470
1000+
$2.640
02R5755

RoHS

Each
1+
$6.980
10+
$6.870
25+
$6.660
50+
$6.270
100+
$5.380
More Pricing...
02R6715
Each
1+
$7.170
25+
$6.470
50+
$5.760
100+
$4.690
500+
$3.560
02R6756
Each
1+
$8.030
25+
$7.240
50+
$6.450
100+
$5.250
500+
$3.990
02R3926
Each
1+
$10.550
25+
$9.510
50+
$8.470
100+
$6.890
500+
$5.240
02R4979
Each
1+
$10.960
25+
$9.880
50+
$8.800
100+
$7.160
500+
$5.440
02R5903
Each
1+
$14.340
25+
$12.930
50+
$11.510
100+
$9.370
500+
$7.120
02R6776
Each
1+
$10.770
25+
$9.710
50+
$8.650
100+
$7.040
500+
$5.350
02R5093
Each
1+
$7.150
25+
$6.450
50+
$5.740
100+
$4.670
500+
$3.550
02R6956
Each
1+
$9.060
50+
$7.850
100+
$6.640
500+
$4.720
1000+
$3.580
02R6971
Each
1+
$9.340
25+
$8.420
50+
$7.500
100+
$6.100
500+
$4.640
02R6978
Each
1+
$12.300
25+
$11.090
50+
$9.880
100+
$8.040
500+
$6.110
02R6991
Each
1+
$13.400
25+
$12.080
50+
$10.760
100+
$8.750
500+
$6.650
02R6999
Each
1+
$8.030
25+
$7.240
50+
$6.450
100+
$5.250
500+
$3.990
02R7003
Each
1+
$8.320
50+
$7.200
100+
$6.090
500+
$4.330
1000+
$3.290
02R4189
Each
1+
$8.070
50+
$6.990
100+
$5.910
500+
$4.200
1000+
$3.190
02R5206
Each
1+
$6.110
50+
$5.300
100+
$4.480
500+
$3.180
1000+
$2.420
02R4288
Each
1+
$8.250
25+
$7.430
50+
$6.620
100+
$5.390
500+
$4.090
02R4308
Each
1+
$3.770
50+
$3.270
100+
$2.770
500+
$1.970
1000+
$1.490
02R6202
Each
1+
$7.680
50+
$6.660
100+
$5.630
500+
$4.000
1000+
$3.040
02R6223
Each
1+
$5.070
50+
$4.390
100+
$3.710
500+
$2.640
1000+
$2.010
02R6236
Each
1+
$7.630
50+
$6.610
100+
$5.590
500+
$3.970
1000+
$3.020
02R6256
Each
1+
$8.660
25+
$7.810
50+
$6.960
100+
$5.660
500+
$4.300
02R5331
Each
1+
$6.280
50+
$5.440
100+
$4.600
500+
$3.270
1000+
$2.480
1-25 of 194583 items
of 7784 page(s)