2. Connectors
                                                                                                    3. PCB Receptacles
                                                                                                    Print Page

                                                                                                    800-10-064-10-001000

                                                                                                    PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 64 Contacts, Through Hole Mount, 800 Series

                                                                                                    Date/Lot Code

                                                                                                    MILL-MAX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MILL-MAX 800-10-064-10-001000
                                                                                                    ManufacturerMILL-MAX
                                                                                                    Manufacturer Part No800-10-064-10-001000
                                                                                                    Newark Part No.16F4815
                                                                                                    Product Range800 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$24.640
                                                                                                    100+$22.400
                                                                                                    500+$21.280
                                                                                                    1000+$20.720
                                                                                                    2500+$18.480
                                                                                                    5000+$17.360
                                                                                                    10000+$15.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 54
                                                                                                    Multiple: 6
                                                                                                    $1,330.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MILL-MAX
                                                                                                    ManufacturerMILL-MAX
                                                                                                    Manufacturer Part No800-10-064-10-001000
                                                                                                    Newark Part No.16F4815
                                                                                                    Product Range800 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector SystemsBoard-to-Board
                                                                                                    Pitch Spacing2.54mm
                                                                                                    No. of Rows1Rows
                                                                                                    No. of Contacts64Contacts
                                                                                                    Product Range800 Series
                                                                                                    Connector TypeBoard to Board
                                                                                                    Connector MountingThrough Hole Mount
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Contact Termination TypeThrough Hole
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 800-10-064-10-001000 is a 64-way SIP Interconnect Header with solder tail, 0.030-inch (0.76mm) pin head, gold-plated brass alloy contacts and through hole contact termination.

                                                                                                    • PCT high temperature insulator
                                                                                                    • 7007 Loose pin
                                                                                                    • CG-933 Grade
                                                                                                    • 100VRMS/150VDC Rated voltage
                                                                                                    • 10000MΩ Minimum Insulation resistance

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Connector Systems

                                                                                                    Board-to-Board

                                                                                                    No. of Rows

                                                                                                    1Rows

                                                                                                    Product Range

                                                                                                    800 Series

                                                                                                    Connector Mounting

                                                                                                    Through Hole Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Pitch Spacing

                                                                                                    2.54mm

                                                                                                    No. of Contacts

                                                                                                    64Contacts

                                                                                                    Connector Type

                                                                                                    Board to Board

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Contact Termination Type

                                                                                                    Through Hole

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 800-10-064-10-001000

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product