Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No800-10-064-10-001000
Newark Part No.16F4815
Product Range800 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.640 |
| 100+ | $22.400 |
| 500+ | $21.280 |
| 1000+ | $20.720 |
| 2500+ | $18.480 |
| 5000+ | $17.360 |
| 10000+ | $15.350 |
Price for:Each
Minimum: 54
Multiple: 6
$1,330.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No800-10-064-10-001000
Newark Part No.16F4815
Product Range800 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product Range800 Series
No. of Contacts64Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
The 800-10-064-10-001000 is a 64-way SIP Interconnect Header with solder tail, 0.030-inch (0.76mm) pin head, gold-plated brass alloy contacts and through hole contact termination.
- PCT high temperature insulator
- 7007 Loose pin
- CG-933 Grade
- 100VRMS/150VDC Rated voltage
- 10000MΩ Minimum Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
64Contacts
Contact Termination Type
Through Hole
Contact Material
Brass
Pitch Spacing
2.54mm
Product Range
800 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 800-10-064-10-001000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability