2. Connectors
                                                                                                    3. Patch Panels
                                                                                                    Print Page

                                                                                                    CPPL24WBLY

                                                                                                    Patch Panel, Modular Patch Panel, 24 Ports, Cat6, 1U, Mini-Com TX6 Series

                                                                                                    PANDUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANDUIT CPPL24WBLY
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoCPPL24WBLY
                                                                                                    Newark Part No.84K1234
                                                                                                    Product RangeMini-Com TX6 Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498303683
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$69.380
                                                                                                    10+$67.450
                                                                                                    25+$65.520
                                                                                                    50+$63.600
                                                                                                    100+$61.670
                                                                                                    500+$59.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $69.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoCPPL24WBLY
                                                                                                    Newark Part No.84K1234
                                                                                                    Product RangeMini-Com TX6 Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498303683
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeModular Patch Panel
                                                                                                    No. of Ports24Ports
                                                                                                    LAN CategoryCat6
                                                                                                    Rack U Height1U
                                                                                                    Product RangeMini-Com TX6 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The CPPL24WBLY is a 24-port 1RU Modular Patch Panel with label. The patch panel with six factory installed CFFP4-type front removable snap-in faceplates. Modular patch panel shall consist of a metal panel with molded snap-in faceplates which can be front releasable. Patch panels shall accept all Mini-Com® modules for UTP, STP, fiber or A/V applications and shall mount to standard 19-inch racks. Patch panels shall be available in 24-port standard density. Recessed design, eliminates patch cord interference with cabinet doors and improves bend radius protection.

                                                                                                    • CRS stamping and ABS faceplate
                                                                                                    • Removable faceplates allows front accessibility to installed modules for easy moves, adds & changes
                                                                                                    • Recessed design
                                                                                                    • Accepts all Panduit® Mini-Com® modules to mix and match media types in the same panel
                                                                                                    • Eliminates patch cord interference with cabinet doors and improves bend radius protection

                                                                                                    Applications

                                                                                                    Multimedia, Communications & Networking

                                                                                                    Contents

                                                                                                    6-piece CFFPL4 Faceplates.

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Modular Patch Panel

                                                                                                    LAN Category

                                                                                                    Cat6

                                                                                                    Product Range

                                                                                                    Mini-Com TX6 Series

                                                                                                    No. of Ports

                                                                                                    24Ports

                                                                                                    Rack U Height

                                                                                                    1U

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product