2. Connectors
                                                                                                    3. Patch Panels
                                                                                                    Print Page

                                                                                                    N490-016-SCSC

                                                                                                    Patch Panel, SC Fiber Optic, 16 Ports, 1U

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE N490-016-SCSC
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoN490-016-SCSC
                                                                                                    Newark Part No.02P7911
                                                                                                    Also Known AsGTIN UPC EAN: 037332135322
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$251.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $2,514.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoN490-016-SCSC
                                                                                                    Newark Part No.02P7911
                                                                                                    Also Known AsGTIN UPC EAN: 037332135322
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeSC Fiber Optic
                                                                                                    No. of Ports16Ports
                                                                                                    LAN Category-
                                                                                                    Rack U Height1U
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The N490-016-SCSC is a 16-Port 1U Fibre Patch Panel with SC to SC connectors. It provides efficient and easy management of fibre optic cables in the rack or cabinet. The pre-loaded, feed-through duplex multimode connectors are mounted on a 16-gauge, cold rolled, black powder coated steel panel. It is use with 62.5/125 or 50/125 multimode fibre patch cables. The panel measures 19-inch wide by 1.75-inch high.

                                                                                                    • Simplified fibre optic patching

                                                                                                    Applications

                                                                                                    Communications & Networking, Fibre Optics

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    SC Fiber Optic

                                                                                                    LAN Category

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Ports

                                                                                                    16Ports

                                                                                                    Rack U Height

                                                                                                    1U

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product