2. Connectors
                                                                                                    3. More Connectors
                                                                                                    Print Page

                                                                                                    284512-2

                                                                                                    PIN HEADER, EUROSTYLE, 2POS, 3.5MM

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - BUCHANAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - BUCHANAN 284512-2
                                                                                                    ManufacturerTE CONNECTIVITY - BUCHANAN
                                                                                                    Manufacturer Part No284512-2
                                                                                                    Newark Part No.12H8905
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    273 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.948$0.075
                                                                                                    10+$0.650$0.075
                                                                                                    25+$0.591$0.075
                                                                                                    100+$0.501$0.075
                                                                                                    500+$0.440$0.075
                                                                                                    1000+$0.420$0.075
                                                                                                    2500+$0.347$0.075
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - BUCHANAN
                                                                                                    ManufacturerTE CONNECTIVITY - BUCHANAN
                                                                                                    Manufacturer Part No284512-2
                                                                                                    Newark Part No.12H8905
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Alternatives for 284512-2

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The 284512-2 is a 2-position 1-row right angle shrouded closed end female Terminal Block Header with tin-plated phosphor bronze contacts and green polyamide 6.6 housing. It is applicable to printed circuit board. Polarization keys is used for easier mating.

                                                                                                    • Polarizing keys promote proper mating

                                                                                                    Applications

                                                                                                    Industrial, Commercial, HVAC

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product