Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.540 |
| 25+ | $1.340 |
| 50+ | $1.310 |
| 100+ | $1.300 |
| 250+ | $1.280 |
Product Information
Product Overview
The 43860-0001 is a 8P8C 1-port right angle Modular Jack with gold-plated phosphor bronze contacts. It mates with FCC 68 plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, modular jacks offer exceptional performance and reliability for high-speed networking applications. The 42410 series jack comes with high temperature thermoplastic resin and inverted/top latch. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Inverted (top latch) modular jacks allow for easy mating and unmating.
- Low profile - Allows for tight board stacking
- Provides flexibility for a variety of design applications
- 500 mating cycles Maximum durability
- UL94V-0 Flammability rating
- 1.5A Maximum current per contact
- 150VAC Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Industrial, Medical, Security
Technical Specifications
RJ45
1 x 1 (Port)
8P8C
Cat3
-
Right Angle
Through Hole
Without Magnetics
Without LED
43860 Series
RJ45 Jack
Jack
8Contacts
8Positions
Through Hole Mount
1Ports
Unshielded
Phosphor Bronze
Without Light Pipe
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate