Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No336330-1
Newark Part No.26H2159
Also Known AsAMP-0-0336330-1, C78106-000, 6422330000
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No336330-1
Newark Part No.26H2159
Also Known AsAMP-0-0336330-1, C78106-000, 6422330000
Modular Connector TypeModular Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded / Unshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialBrass
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The 336330-1 is a 8-way shielded Round Standard CAT 5E EMT Modular Plug with 24 to 26AWG stranded conductor.
- Staggered load bar and slide-on-shield
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Contents
Modular plug assembly, Wire holder and Strain relief/shield.
Technical Specifications
Modular Connector Type
Modular Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
Shielding
Shielded / Unshielded
Magnetics
Without Magnetics
Contact Material
Brass
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate