Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No300566EZCopy
Newark Part No.79K9937
Product RangeEZ-RJ12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.854 |
| 1000+ | $0.796 |
| 2500+ | $0.747 |
Price for:Each
Minimum: 500
Multiple: 50
$427.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No300566EZCopy
Newark Part No.79K9937
Product RangeEZ-RJ12 Series
Technical Datasheet
Connector TypeRJ12
Modular Connector TypeRJ12 Plug
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
No. of Positions6Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeEZ-RJ12 Series
SVHCTo Be Advised
Product Overview
The 300566EZ is a 6P6C 1-port EZ-RJ12 Modular Plug with gold-plated contacts. It simplifies installation by allowing the pairs to be inserted through the connector. Conductors are able to be pulled forward so the pairs are very close to the contacts. The EZ-RJ12™ can be crimped with most any standard tool, then trimmed with a cutter or small utility knife.
- No handle liner or bar wire
- Inspection of the correct conductor order is done before crimping
- Flat satin stranded, round stranded and round solid cables are accommodated
Applications
Industrial
Notes
Crimp tool to be ordered separately.
Technical Specifications
Connector Type
RJ12
Gender
Plug
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ12 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
LEDs
Without LED
Product Range
EZ-RJ12 Series
Technical Docs (1)
Alternatives for 300566EZ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate