Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No85759-1001
Newark Part No.78R3035
Product Range85759 Series
Also Known AsGTIN UPC EAN: 884982213692
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.780 |
Price for:Each
Minimum: 396
Multiple: 396
$7,832.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85759-1001
Newark Part No.78R3035
Product Range85759 Series
Also Known AsGTIN UPC EAN: 884982213692
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat5e
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range85759 Series
SVHCLead
Product Overview
The 85759-1001 is a 1-port right angle side entry Cat-5, 5e Gigabit Magnetic Modular Jack with integrated PSE PoE+ port. It has brass, phosphor bronze metal with gold plating mating and tin plating termination. It integrates the capability to power PoE enabled devices with an output of up to 30W. IEEE802.3at PoE plus compliant, the single-port Integrated connector module also supports the previous IEEE802.af standard. It supports fast Ethernet (10/100) and Gigabit Ethernet applications.
- Current rating is 1A
- 750 durability plug cycles (maximum)
- Voltage (maximum) is 57V
- Temperature range from 0 to 70°C
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5, Cat5e
IP Rating
-
Connector Orientation
Right Angle
Shielding
Shielded
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
85759 Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate