Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44150-0005
Newark Part No.57H1034
Product Range44150 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.840 |
| 250+ | $8.640 |
Price for:Each
Minimum: 180
Multiple: 180
$1,591.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44150-0005
Newark Part No.57H1034
Product Range44150 Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range44150 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 44150 series low profile, 2 ports, 8/8 right-angle modular jack
- Durability: 500 mating cycles (max)
- Maximum voltage is 150VAC (RMS)
- Through hole termination interface style
- 1x2 port configuration
- Phosphor bronze material with gold plating and tin material plating termination
- Nylon resin
- Operating temperature range: -40° to 85°C
- Maximum current per contact is 1.5A
- Shielded jack
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
IP Rating
-
No. of Ports
2Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
44150 Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 2 (Ganged)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate