Print Page
20-3425-BL
Modular Connector, Keystone, Blue, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATACOMM ELECTRONICS
Manufacturer Part No20-3425-BL
Newark Part No.52T9147
Product Range20-3425 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $2.560 |
| 12+ | $2.460 |
Price for:Each
Minimum: 10
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATACOMM ELECTRONICS
Manufacturer Part No20-3425-BL
Newark Part No.52T9147
Product Range20-3425 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeModular
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range20-3425 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
High-performance jack features color-coded wiring labels for T568A and T568B data cables, and is UL listed.
- Color: Blue
- Sold individually
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
20-3425 Series
Connector Type
Modular
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate