Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21R-5C-88(50)
Newark Part No.66AK9932
Product RangeTM21R Series
Your Part Number
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $5.420 |
| 25+ | $5.100 |
| 50+ | $4.830 |
| 100+ | $4.590 |
| 250+ | $4.380 |
| 500+ | $4.190 |
| 1000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21R-5C-88(50)
Newark Part No.66AK9932
Product RangeTM21R Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTM21R Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TM21R-5C-88(50) is a CAT-5e 8P8C Modular Jack with built-in optical pipe, PBT insulator, gold-plated copper alloy contacts and tin-plated copper alloy shield. The Metal shield covers the outer surfaces of the connectors assuring complete protection against electromagnetic interference. Suitable for high-speed LAN transmission.
- 100MΩ at 100VDC Minimum insulation resistance
- 230mΩ at 100mADC Maximum contact resistance
- 1A Current rating
- 125VAC Voltage rating
- -25 to +80°C Operating temperature
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
TM21R Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate