Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-B-D
Newark Part No.05J1913
Product RangeetherCON B Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
| 10+ | $17.480 |
| 25+ | $16.700 |
| 50+ | $16.270 |
| 100+ | $15.580 |
| 200+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-B-D
Newark Part No.05J1913
Product RangeetherCON B Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeetherCON B Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Contact MaterialBronze
Convert To Positions8Positions
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FDP-B-D is a 8-position RJ45 Feed-through Receptacle with black D-shaped metal flange, latch locking device and gold-plated bronze contacts. It has 15% GR PBTP insert and nickel-plated zinc die-cast shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The D-Series receptacle offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
- Complies with CAT-5e according to TIA/EIA 568B and ISO/IEC 11801 standard
- UL94V-0 Flammability rating
- <lt/>10mΩ Contact resistance
- <gt/>0.5GΩ Insulation resistance
- 1.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to 80°C Temperature range
Applications
Audio, Imaging, Video & Vision, Lighting
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Convert To Positions
8Positions
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
etherCON B Series
Convert From Positions
8Positions
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability