Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXT580124
Newark Part No.
Full Reel46T5824
Re-Reel41T2222
Cut Tape41T2222
Product RangeF4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.960 | $8,880.00 |
| Total Price | $8,880.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.960 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.440 |
| 4000+ | $2.270 |
| 8000+ | $2.110 |
| 12000+ | $2.030 |
| 20000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXT580124
Newark Part No.
Full Reel46T5824
Re-Reel41T2222
Cut Tape41T2222
Product RangeF4S Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
Product RangeF4S Series
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AXT580124 is a 80-position 2-row Narrow Pitch Connector with gold-plated copper alloy contacts. The simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
- Space-saving
- Strong resistance to adverse environments
- 60VAC/DC Rated voltage
- 150VAC for 1 minute Dielectric strength
- 1000MΩ Minimum insulation resistance (initial)
- 90mΩ Maximum contact resistance
Applications
Consumer Electronics, Test & Measurement, Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Pitch Spacing
0.4mm
Product Range
F4S Series
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AXT580124
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate