Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1AA-SF-PEJ(72)
Newark Part No.35R0577
Product RangeDM1
Also Known As609-0004-8-72
Your Part Number
Technical Datasheet
926 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $3.880 |
| 25+ | $3.660 |
| 50+ | $3.500 |
| 100+ | $3.420 |
| 250+ | $3.350 |
| 500+ | $3.200 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1AA-SF-PEJ(72)
Newark Part No.35R0577
Product RangeDM1
Also Known As609-0004-8-72
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeMemory Socket
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDM1
SVHCNo SVHC (23-Jan-2024)
Product Overview
DM1AA-SF-PEJ(72) is a DM1 series SD memory card connector.
- Standard receptacle
- Right angle surface mount
- Card push insert/push withdraw
- 0.5A, 125VAC rated
- Operating temperature range from -25°C to +85°C
- 1000Mohm minimum insulation resistance
- 100mohm maximum (initial value) contact resistance
- Phosphor bronze contact with gold plating
- Heat resistant thermoplastic insulator
Technical Specifications
Memory / Card Type
SD
Connector Type
Memory Socket
Contact Material
Phosphor Bronze
Product Range
DM1
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate