• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Memory & SIM Card Connectors
                                                                                                    Print Page

                                                                                                    504528-0892

                                                                                                    Memory Card Connector, MicroSD, Push In-Pin Eject, 8 Contacts, Copper Alloy, Gold Plated Contacts

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 504528-0892
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No504528-0892
                                                                                                    Newark Part No.
                                                                                                    Full Reel78AC0482
                                                                                                    Cut Tape76Y5964
                                                                                                    Product Range504528 Series
                                                                                                    Also Known AsGTIN UPC EAN: 887191607818
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    199,596 In Stock
                                                                                                    warning icon

                                                                                                    Cut Tape available on backorder. Leadtime 10 weeks. Charged on dispatch. Full Reel are In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    warning icon

                                                                                                    Cut Tape available on backorder. Leadtime 10 weeks. Charged on dispatch. Full Reel are In Stock
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$1.940
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1400+$1.360
                                                                                                    2800+$1.330
                                                                                                    5600+$1.300
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No504528-0892
                                                                                                    Newark Part No.
                                                                                                    Full Reel78AC0482
                                                                                                    Cut Tape76Y5964
                                                                                                    Product Range504528 Series
                                                                                                    Also Known AsGTIN UPC EAN: 887191607818
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range504528 Series
                                                                                                    Connector TypeMicro SD
                                                                                                    Memory / Card TypeMicroSD
                                                                                                    Insert & Eject MechanismPush In-Pin Eject
                                                                                                    No. of Contacts8Contacts
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • Maximum mating cycles: 2000
                                                                                                    • Maximum current is 0.5A/contact
                                                                                                    • Maximum voltage is 10V AC (RMS)/DC

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    504528 Series

                                                                                                    Memory / Card Type

                                                                                                    MicroSD

                                                                                                    No. of Contacts

                                                                                                    8Contacts

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Type

                                                                                                    Micro SD

                                                                                                    Insert & Eject Mechanism

                                                                                                    Push In-Pin Eject

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Alternatives for 504528-0892

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.