Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0981 ENC 100
Newark Part No.05X9415
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.460 |
| 5+ | $71.220 |
Price for:Each
Minimum: 1
Multiple: 1
$83.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0981 ENC 100
Newark Part No.05X9415
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BM12
Convert To Positions4Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 0981 ENC 100 is a 4-position RJ45 Female to M12 Female Ethernet Panel-mount Adaptor, D coding, chassis side thread PG 9, 90° termination. Polyamide housing, pre-nickel/gold-plated CuZn contact.
- IP20/IP67 Protection rating
- 1.5A Current rating
- 60V Maximum voltage rating
Applications
Automotive, Industrial, Communications & Networking
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Receptacle
Convert To Positions
4Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability