Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16314
Newark Part No.98Y0116
Your Part Number
Technical Datasheet
92 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 4+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16314
Newark Part No.98Y0116
Technical Datasheet
Inter Series Connector AXLR
Convert From Positions5Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMX to Cat5 Cable Converter (5P Male to RJ45 Female) This handy adapter allows standard Cat5 or higher rated UTP cable to be used in DMX lighting applications. Since Cat5 cable spec is very close to that of DMX cable, it is fully suitable for use. While not shielded, the twisted pair construction of Cat5 cable provides sufficient immunity to outside interference. Simply use one XLR to DMX adapter at each end of the cable.
- 5-pin male XLR to female RJ45 adapter can be interchanged as needed to make custom cables for virtually any application
- Take advantage Cat5 cable that may already be in place
Technical Specifications
Inter Series Connector A
XLR
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
5Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate