Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | NAHDMI-WCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15R4511 |
| Your Part Number | |
| Technical Datasheet |
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.520 |
| 5+ | $22.120 |
| 10+ | $21.190 |
| 25+ | $20.350 |
| 50+ | $19.340 |
| 100+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | NAHDMI-WCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15R4511 |
| Technical Datasheet | |
| Inter Series Connector A | HDMI |
| Convert From Positions | - |
| Convert From Gender | Jack |
| Inter Series Connector B | HDMI |
| Convert To Positions | - |
| Convert To Gender | Jack |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The NAHDMI-W is a 19-position HDMI to HDMI Adapter with gold-plated brass (CuZn39Pb3) contacts, sealing ring, optional grounding, nickel-plated die-cast zinc (ZnAl4Cu1) housing and ABS insert.
- Audio/video interface to transmit any digital TV and PC
- Video format including high-definition video (HDTV)
- HDMI 1.4 feed-through adapter with 19-pole HDMI receptacle at both ends
- Optional screen to chassis grounding
- Universally accepted standard D-shape housing
- Conforms with HDMI 1.3a standard
- UL94V-0 Flammability rating
- IP65 Protection rating
Applications
Audio, Imaging, Video & Vision
Technical Specifications
| Inter Series Connector A | HDMI |
|---|---|
| Convert From Gender | Jack |
| Convert To Positions | - |
| Product Range | - |
| Convert From Positions | - |
|---|---|
| Inter Series Connector B | HDMI |
| Convert To Gender | Jack |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for NAHDMI-W
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |