2. Connectors
                                                                                                    3. Inter Series Adapters
                                                                                                    Print Page

                                                                                                    EHDB9MM

                                                                                                    Connector Adapter, D Sub, 9 Positions, Plug, D Sub, 9 Positions, Plug

                                                                                                    SWITCHCRAFT/CONXALL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SWITCHCRAFT/CONXALL EHDB9MM
                                                                                                    SWITCHCRAFT/CONXALL EHDB9MM
                                                                                                    SWITCHCRAFT/CONXALL EHDB9MM
                                                                                                    ManufacturerSWITCHCRAFT/CONXALL
                                                                                                    Manufacturer Part NoEHDB9MM
                                                                                                    Newark Part No.03M3272
                                                                                                    Your Part Number
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.090
                                                                                                    10+$17.940
                                                                                                    20+$16.760
                                                                                                    50+$15.790
                                                                                                    100+$15.150
                                                                                                    200+$14.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SWITCHCRAFT/CONXALL
                                                                                                    ManufacturerSWITCHCRAFT/CONXALL
                                                                                                    Manufacturer Part NoEHDB9MM
                                                                                                    Newark Part No.03M3272
                                                                                                    Inter Series Connector AD Sub
                                                                                                    Convert From Positions9Positions
                                                                                                    Convert From GenderPlug
                                                                                                    Inter Series Connector BD Sub
                                                                                                    Convert To Positions9Positions
                                                                                                    Convert To GenderPlug
                                                                                                    Product Range-
                                                                                                    Contact Material-
                                                                                                    Contact Plating-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The EHDB9MM is a 9-pin D-sub Male to Male Adapter encased in a rugged XLR panel mounted housing. This EH series connector has a PBT glass fiber reinforced insulator, gold-plated over nickel brass contacts, tin-plated nickel silver and 30% glass fiber PBT housing.

                                                                                                    • Nickel-plated steel mounting screws, nickel-plated brass front flange and jackpost
                                                                                                    • Made in the USA

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Inter Series Connector A

                                                                                                    D Sub

                                                                                                    Convert From Gender

                                                                                                    Plug

                                                                                                    Convert To Positions

                                                                                                    9Positions

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Contact Plating

                                                                                                    -

                                                                                                    Convert From Positions

                                                                                                    9Positions

                                                                                                    Inter Series Connector B

                                                                                                    D Sub

                                                                                                    Convert To Gender

                                                                                                    Plug

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product