Print Page
700 In Stock
Need more?
230 Delivery in 1-3 Business Days(US stock)
470 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.900 |
| 5+ | $26.970 |
| 10+ | $25.030 |
| 25+ | $24.360 |
| 50+ | $24.150 |
Price for:Each
Minimum: 1
Multiple: 1
$28.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55100-0670
Newark Part No.86T5174
Product Range55100
Technical Datasheet
No. of Contacts6Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product Range55100
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts
Product Overview
The 55100-0670 is a 6-circuit 2mm pitch Serial I/O wire-to-wire Connector for 28 to 16AWG wire, with gold-plated phosphor bronze contacts and solder termination. This 55100 series connector is made of high temperature thermoplastic and polycarbonate and mates with 54280 series parts, suitable for wire-to-wire application.
- Black, grey colour
- Current rating per contact is 2A
- Voltage rating is 125V
- Temperature range from -40 to 85°C
Technical Specifications
No. of Contacts
6Contacts
Connector Type
I/O
Product Range
55100
Contact Plating
Gold Plated Contacts
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Alternatives for 55100-0670
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts
Download Product Compliance Certificate
Product Compliance Certificate