Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.200.0653.0
Newark Part No.41B2666
Product Rangerevos POWER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.650 |
| 25+ | $46.690 |
| 100+ | $41.880 |
| 250+ | $38.310 |
| 500+ | $33.970 |
Price for:Each
Minimum: 10
Multiple: 10
$516.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.200.0653.0
Newark Part No.41B2666
Product Rangerevos POWER Series
Technical Datasheet
Product Rangerevos POWER Series
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts6+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max8AWG
Current Rating35A
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead
Product Overview
The 70.200.0653.0 from Wieland Electric is a Revos power 6+PE female contact insert.
- Rated voltage is 400V
- Rated current is 35A
- Copper alloy with silver plated
- Temperature range from -40°C to 120°C
- Screw connection
- UL and CSA approved, meets EN 60999 standard
- Wire size range from 14AWG to 8AWG
- Mating cycles is 200
Applications
Industrial
Technical Specifications
Product Range
revos POWER Series
No. of Contacts
7Contacts
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
Current Rating
35A
Contact Material
Copper Alloy
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
6+PE Contacts
Gender
Receptacle
Wire Size AWG Max
8AWG
Wire Size AWG Min
14AWG
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 70.200.0653.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate