Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5504001-1Copy
Newark Part No.82K9603
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5504001-1Copy
Newark Part No.82K9603
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeMultimode
Fibre Diameter125µm
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Product Overview
The 5504001-1 is a XTC fiber-optic Connector Kit is designed to be used with cable having multimode 125μm fiber (ceramic ferrule connector).
Applications
Fibre Optics
Contents
2 cable boots (either one may be required), a crimp sleeve, plunger, connector body, larger diameter flexible plastic tubing, large diameter PVC tubing, small diameter polyester elastomer tubing and a dust cover.
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
125µm
Product Range
-
Fibre Type
Multimode
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate