0
0 Items$0.00

EV Charging Cables :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
IP / NEMA Rating
Product Range
68AK1016
Each
1+$360.210
5+$351.210
10+$342.200
25+$324.180
Single Phase
240VAC
32A
7.6m
25ft
3 (L, N, PE)
2 (CP, PP)
IEC 62196 Type 2 (SAE J1772)
Plug
Free End
-
GMEV Series
16AM7659
Each
1+$184.610
100+$160.520
1000+$139.590
10000+$125.630
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7672
Each
1+$215.840
100+$187.680
1000+$163.200
10000+$146.890
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7657
Each
1+$180.340
100+$156.810
1000+$136.360
10000+$122.720
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7650
Each
1+$135.160
100+$117.540
1000+$102.210
10000+$91.990
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7664
Each
1+$180.280
100+$156.770
1000+$136.330
10000+$122.710
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7665
Each
1+$193.710
100+$168.450
1000+$146.480
10000+$131.820
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7683
Each
1+$315.440
100+$274.290
1000+$238.520
10000+$214.670
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7673
Each
1+$231.840
100+$201.590
1000+$175.290
10000+$157.770
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7656
Each
1+$167.810
100+$145.920
1000+$126.890
10000+$114.200
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7675
Each
1+$236.090
100+$205.300
1000+$178.520
10000+$160.660
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7681
Each
1+$311.170
100+$270.580
1000+$235.280
10000+$211.760
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7666
Each
1+$197.580
100+$171.820
1000+$149.420
10000+$134.470
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7651
Each
1+$135.560
100+$117.880
1000+$102.510
10000+$92.250
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7674
Each
1+$235.680
100+$204.950
1000+$178.230
10000+$160.420
Single Phase
250VAC
50A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7680
Each
1+$289.820
100+$252.020
1000+$219.150
10000+$197.240
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7658
Each
1+$184.230
100+$160.200
1000+$139.300
10000+$125.360
Single Phase
250VAC
32A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7667
Each
1+$197.980
100+$172.170
1000+$149.710
10000+$134.730
Single Phase
250VAC
40A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7648
Each
1+$122.060
100+$106.150
1000+$92.310
10000+$83.070
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7682
Each
1+$315.040
100+$273.950
1000+$238.220
10000+$214.410
Single Phase
250VAC
80A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
16AM7649
Each
1+$131.290
100+$114.170
1000+$99.270
10000+$89.340
Single Phase
250VAC
20A
7.6m
25ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1 (SAE J1772)
Plug
Free End
IP67
ER Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO