Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.07-LF
Newark Part No.92K7328
Product RangeM24308
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.460 |
| 25+ | $23.480 |
| 50+ | $21.410 |
| 100+ | $19.260 |
| 250+ | $17.750 |
| 500+ | $16.480 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$27.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.07-LF
Newark Part No.92K7328
Product RangeM24308
Technical Datasheet
Product RangeM24308
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial2-56
SVHCNo SVHC (10-Jun-2022)
Product Overview
The M83513/5.07-LF is a Jack Post Kit with 30 to 24AWG wire range. This M24308 series jack post has aluminium alloy housing, Ryton R4 insulator and gold-plated copper alloy contacts.
- 3A Current rating
- ≥500 Mating cycles
- ≥5000MΩ Insulation resistance
- 600Vrms Withstand voltage
- -55 to 125°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
M24308
Thread Size - Metric
-
SVHC
No SVHC (10-Jun-2022)
Screw Length
12.7mm
Thread Size - Imperial
2-56
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate