Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-9540-000
Newark Part No.91B1804
Product Range2D/CTA Series
Your Part Number
Technical Datasheet
109 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.730 |
| 25+ | $2.550 |
| 50+ | $2.430 |
| 100+ | $2.340 |
| 250+ | $2.300 |
| 500+ | $2.260 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-9540-000
Newark Part No.91B1804
Product Range2D/CTA Series
Technical Datasheet
For Use WithITT Cannon 2D/CTA Series D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range2D/CTA Series
SVHCTo Be Advised
Product Overview
The 031-9540-000 is a D-sub Connector Contact made of copper alloy with gold plated finish. This 2D/CTA series twist pin contact features a resilient internal shoulder retains the contact in the insulator housing. The front of the contact is chamfered to prevent damage to the internal shoulder as the contact is pushed into position. It accepts 26 to 22AWG wire and suitable to use with Cannon 2D/CTA series D-sub connectors.
Applications
Commercial, Communications & Networking, Audio, Sensing & Instrumentation
Technical Specifications
For Use With
ITT Cannon 2D/CTA Series D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
2D/CTA Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate