Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoDE09-PA-M2
Newark Part No.01P1681
Product RangePCB Series
Your Part Number
187 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 100+ | $2.780 |
| 250+ | $2.510 |
| 500+ | $2.310 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDE09-PA-M2
Newark Part No.01P1681
Product RangePCB Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangePCB Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Alternatives for DE09-PA-M2
1 Product Found
Product Overview
The DE09-PA-M2 is a 9-way D-sub straight PCB Tail Connector with gold-plated phosphor bronze contacts. Flush mount straight PCB tail D-sub connectors are a popular interface for many limited space I/O applications. It is an excellent choice for industry standard connection and ideal for low profile design requirements.
- Low profile space saving design
- Industry standard compatibility
- Durable metal shell design
- Precision formed contacts
- Variety of mating and mounting options
- 30% Glass-reinforced PBT insulator
- 250VAC/DC Maximum operating voltage
- 5000MΩ Minimum insulation resistance
- 5A Maximum current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
PCB Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate