2. Connectors
                                                                                                  3. D Sub Connectors & Components
                                                                                                  4. D Sub Backshells
                                                                                                  Print Page

                                                                                                  FI-20-CV5(50)

                                                                                                  D Sub Backshell, FI Series, 180°, PC (Polycarbonate) Body

                                                                                                  HIROSE / HRS
                                                                                                  HIROSE / HRS FI-20-CV5(50)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHIROSE / HRS
                                                                                                  Manufacturer Part NoFI-20-CV5(50)
                                                                                                  Newark Part No.66AK2107
                                                                                                  Product RangeFI Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  19 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10.860
                                                                                                  10+$10.280
                                                                                                  25+$9.760
                                                                                                  50+$9.300
                                                                                                  100+$8.890
                                                                                                  250+$8.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HIROSE / HRS
                                                                                                  ManufacturerHIROSE / HRS
                                                                                                  Manufacturer Part NoFI-20-CV5(50)
                                                                                                  Newark Part No.66AK2107
                                                                                                  Product RangeFI Series
                                                                                                  Product RangeFI Series
                                                                                                  D Sub Shell Size-
                                                                                                  Cable Exit Angle180°
                                                                                                  Connector Body MaterialPC (Polycarbonate) Body
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The FI series half pitch Interface Connector has been developed as a half pitch interface connector for CNC systems manufactured by Fanuc Ltd. 2 types of cable assembly style are available, IDC for 20-position and soldering for 15 and 20-position.

                                                                                                  • 1.27mm Contact pitch contributes to downsizing of electrical devices
                                                                                                  • Bellows contact endures wrenching force and also provides soft mating/unmating feeling
                                                                                                  • Angled cable exit case, robust die-cast case and short case are available, provided
                                                                                                  • Case consists of two separated parts and is fitted with 4 hooks, for easy assembly
                                                                                                  • One-touch lock and screw lock are available to accept cable variations

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  FI Series

                                                                                                  Cable Exit Angle

                                                                                                  180°

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  D Sub Shell Size

                                                                                                  -

                                                                                                  Connector Body Material

                                                                                                  PC (Polycarbonate) Body

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.