• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. D Sub Backshells
                                                                                                    Print Page

                                                                                                    FI-20-CV(60)

                                                                                                    D Sub Backshell, FI Series, 180°, Plastic Body

                                                                                                    HIROSE / HRS
                                                                                                    HIROSE / HRS FI-20-CV(60)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHIROSE / HRS
                                                                                                    Manufacturer Part NoFI-20-CV(60)
                                                                                                    Newark Part No.66AK2101
                                                                                                    Product RangeFI Series
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.440
                                                                                                    500+$7.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 25
                                                                                                    $211.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HIROSE / HRS
                                                                                                    ManufacturerHIROSE / HRS
                                                                                                    Manufacturer Part NoFI-20-CV(60)
                                                                                                    Newark Part No.66AK2101
                                                                                                    Product RangeFI Series
                                                                                                    Product RangeFI Series
                                                                                                    D Sub Shell Size-
                                                                                                    Cable Exit Angle180°
                                                                                                    Connector Body MaterialPlastic Body
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The FI series half pitch Interface Connector has been developed as a half pitch interface connector for CNC systems manufactured by Fanuc Ltd. 2 types of cable assembly style are available, IDC for 20-position and soldering for 15 and 20-position.

                                                                                                    • 1.27mm Contact pitch contributes to downsizing of electrical devices
                                                                                                    • Bellows contact endures wrenching force and also provides soft mating/unmating feeling
                                                                                                    • Angled cable exit case, robust die-cast case and short case are available, provided
                                                                                                    • Case consists of two separated parts and is fitted with 4 hooks, for easy assembly
                                                                                                    • One-touch lock and screw lock are available to accept cable variations

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    FI Series

                                                                                                    Cable Exit Angle

                                                                                                    180°

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    D Sub Shell Size

                                                                                                    -

                                                                                                    Connector Body Material

                                                                                                    Plastic Body

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.