• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Crimp Terminals / Solder Terminals & Splices
                                                                                                    4. Spade Crimp Terminals
                                                                                                    Print Page

                                                                                                    2305

                                                                                                    Fork / Spade Tongue Terminal, 2305 Series, 1/4"

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 2305
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No2305
                                                                                                    Newark Part No.77B2232
                                                                                                    Product Range2305 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    10 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No2305
                                                                                                    Newark Part No.77B2232
                                                                                                    Product Range2305 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range2305 Series
                                                                                                    Wire Size (AWG)-
                                                                                                    Conductor Area CSA-
                                                                                                    Stud Size - Metric-
                                                                                                    Stud Size - Imperial1/4"
                                                                                                    Stud Size - Imperial0.26"
                                                                                                    Insulator MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Terminal MaterialCopper
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 2305 is an insulated low thermal EMF Spade Lug with tellurium copper alloy base and ABS molded insulation. Available in red and black colors. The tellurium copper/gold material combination offers superior conductivity and low oxide build-up and minimizes the thermoelectric effect, thus ensuring accurate readings in the nano-volt or 10⁹ ohmic range.

                                                                                                    • Spade lug attaches to shunt terminals, standard binding posts or 1/4" screws

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2305 Series

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Stud Size - Imperial

                                                                                                    1/4"

                                                                                                    Insulator Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Terminal Material

                                                                                                    Copper

                                                                                                    Wire Size (AWG)

                                                                                                    -

                                                                                                    Stud Size - Metric

                                                                                                    -

                                                                                                    Stud Size - Imperial

                                                                                                    0.26"

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.