Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No150730
Newark Part No.98K5809
Product RangePIDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.685 |
| 25+ | $0.618 |
| 100+ | $0.591 |
| 500+ | $0.511 |
| 1000+ | $0.477 |
| 2500+ | $0.468 |
| 5000+ | $0.458 |
Price for:Each
Minimum: 10
Multiple: 10
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No150730
Newark Part No.98K5809
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Pin Diameter2.39mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length28.58mm
Overall Length28.58mm
Pin Length12.29mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150730 is a Crimp Terminal with red nylon (polyamide) insulator, tin-plated copper body and sleeve, red barrel. 2.38 x 0.83mm tab size, straight orientation and 22 to 16AWG wire size.
- Closed barrel
- Regular wire/cable type
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulator Colour
Red
Terminal Material
Copper
Overall Length
28.58mm
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
2.39mm
Insulator Material
Nylon (Polyamide)
Overall Length
28.58mm
Pin Length
12.29mm
Technical Docs (3)
Alternatives for 150730
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate