Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2305
Newark Part No.77B2232
Product Range2305 Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.990 |
Price for:Each
Minimum: 1
Multiple: 1
$31.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2305
Newark Part No.77B2232
Product Range2305 Series
Technical Datasheet
Product Range2305 Series
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial1/4"
Insulator MaterialABS (Acrylonitrile Butadiene Styrene)
Stud Size - Imperial0.26"
Insulator ColourBlack, Red
Terminal MaterialCopper
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2305 is an insulated low thermal EMF Spade Lug with tellurium copper alloy base and ABS molded insulation. Available in red and black colors. The tellurium copper/gold material combination offers superior conductivity and low oxide build-up and minimizes the thermoelectric effect, thus ensuring accurate readings in the nano-volt or 10⁹ ohmic range.
- Spade lug attaches to shunt terminals, standard binding posts or 1/4" screws
Applications
Test & Measurement
Technical Specifications
Product Range
2305 Series
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Stud Size - Imperial
0.26"
Terminal Material
Copper
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
ABS (Acrylonitrile Butadiene Styrene)
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate